Heidemann 09830 Trunking Socket 70x70x50mm Grey For Cable Duct

MPN
09830
Brand
Heidemann
EAN-13
4011150098300
Order Code
11-9949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Heidemann 09830 Trunking Socket module is a grey, durable conduit, measuring 70 x 70 x 50 mm, suitable for organising and protecting cables. Its robust design makes it ideal for use in both residential and commercial applications where neat cable management is essential. This cable duct serves as an effective cable cover, ensuring safety and reducing clutter.
Type Socket
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Component Socket module
Depth 50mm
Diameter (W x H x D) 70 x 70 x 50 mm
Height 70mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot