Heicko PH618A Suction Lifter 200mm; Electric Vacuum Pump; 150kg Capacity

MPN
PH618A
Brand
Heicko
EAN-13
4251457415244
Order Code
09-3012
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. load Capacity:

    140kg 150kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Heicko PH618A is a suction cup handle with an integrated electrical vacuum pump and vacuum display, ideal for handling heavy materials up to 150 kg. This versatile tool, with a suction head diameter of 200 mm, is designed for secure lifting in applications such as glass installation or sheet metal work. The PH618A comes with a convenient storage case, making it perfect for professionals on the move.
Type Suction cup handle
Diameter 200mm
Dimensions (Ø) 200mm
Max. load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot