Hebotec 3110-215C TFC4 Sensor Clip Tool-Free Stainless Steel 4/6mm

MPN
3110-215C
Brand
Hebotec
EAN-13
4251827911147
Order Code
09-3006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 127 despatched in 4 working days

The Hebotec 3110-215C temperature sensor clip is designed as a reliable accessory for thermal probe applications. It is used in environmental testing to secure thermometers in place. This product ensures precise and stable readings across various conditions.
Type Temperature sensor clip
Dim (L x W x H) 16.8 x 10 x 18.7 mm
Height 18.7mm
Length 16.8mm
Material Stainless steel
Width 10mm

Reviews

Be the first to submit a review

Trustpilot