Hebotec 3110-210C TFC4 Sensor Clip: Tool-Free Stainless Steel 4/6mm

MPN
3110-210C
Brand
Hebotec
EAN-13
4251827911222
Order Code
09-3004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Hebotec manufactures the TFC4 10 temperature sensor clip, designed for use as a thermometer or thermal probe accessory. The 3110-210C model is ideal for environmental testing applications. This temperature sensor clip is durable and ensures accurate sensor positioning.
Type Temperature sensor clip
Dim (L x W x H) 11 x 10 x 13.2 mm
Height 13.2mm
Length 11mm
Material Stainless steel
Width 10mm

Reviews

Be the first to submit a review

Trustpilot