Hebotec 3110-206C TFC4 Temp Sensor Clip Tool-Free SS 1.4310 4/6mm

MPN
3110-206C
Brand
Hebotec
EAN-13
4251827910867
Order Code
09-3003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Hebotec temperature sensor clip TFC4 6 is a thermometer accessory designed for precise and secure fitting during environmental testing. The durable Hebotec 3110-206C temperature sensor clip ensures reliable performance in thermal probe applications. Typically, it is used to attach and stabilize sensors, enhancing accuracy and consistency in measurement tasks.
Type Temperature sensor clip
Dim (L x W x H) 8.3 x 10 x 10 mm
Height 10mm
Length 8.3mm
Material Stainless steel
Width 10mm

Reviews

Be the first to submit a review

Trustpilot