Hebotec 3110-028C TFC6 Clip for 4/6mm Sensors Stainless Steel Tool-Free

MPN
3110-028C
Brand
Hebotec
EAN-13
4251827911154
Order Code
09-3002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Hebotec 3110-028C Temperature sensor clip is a versatile accessory designed for thermal probes in environmental testing. It ensures secure attachment of temperature sensors, enhancing accuracy and reliability in various applications. Typical uses include complementing thermometer accessories in both laboratory and field settings.
Type Temperature sensor clip
Dim (L x W x H) 27.6 x 15.1 x 30.9 mm
Height 30.9mm
Length 27.6mm
Material Stainless steel
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot