Hebotec 3011-574-180C Cable Clips Black cable mount

MPN
3011-574-180C
Brand
Hebotec
EAN-13
4251827906716
Order Code
16-5123
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hebotec 3011-574-180C is a cable clip known as the KBS-SN 8-35 20, designed for efficient cable management. This black, self-adhesive cable mount is engineered to securely fasten cables and wires with ease, providing a simple yet effective attachment solution in various installations. Manufactured with robust adhesive properties, this clip ensures reliable adherence to surfaces, making it an ideal choice for applications in electrical cabinets, automotive wiring systems, and other scenarios where cable organisation and stability are crucial. The clip's design accommodates a range of cable sizes and utilises cable ties for additional securing, making it particularly useful in environments requiring orderly and safe cable routing.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 16.1mm
Length 209.1mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot