Hebotec 3011-572C KBS-SN 4-20 Cable Clip Black Cable Mount

MPN
3011-572C
Brand
Hebotec
EAN-13
4251827906686
Order Code
16-5122
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 3011-572C KBS-SN 4-20 Cable Clip is a robust solution designed for effective cable management. This self-adhesive cable mount ensures a secure fastening of cables, particularly in environments where traditional mounting methods are impractical. Its design accommodates a wide range of cable sizes, enhancing versatility for various applications. Manufactured in black for discreet integration, this cable clip provides a reliable adhesive base that simplifies installation without compromising its hold. It is typically employed in electrical enclosures, automotive assemblies, and industrial control panels, where organised and stable cable routing is crucial.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 13.3mm
Length 18.6mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot