Hebotec 3011-156C KBS-MA8M Cable Clip Black Cable Mount

MPN
3011-156C
Brand
Hebotec
EAN-13
4251827906013
Order Code
16-5120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hebotec 3011-156C KBS-MA8M Cable Clip is a black cable mount designed for securing and organising cables in both commercial and industrial applications. This self-adhesive cable fastener features a robust adhesive backing, allowing it to be easily affixed to a variety of surfaces, providing a reliable hold without the need for additional tools or hardware. Engineered specifically for use with cable ties, the clip ensures that wiring installations remain tidy and efficient, reducing clutter and enhancing safety. It is typically utilised in environments where maintaining orderly cable management is critical, such as in server rooms, electrical panels, and automotive assemblies. Its compact design and durable construction make it an ideal choice for engineers seeking long-lasting cable solutions.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 16.6mm
Length 36mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot