Hebotec 3011-156-200C KBS-MA8M Cable Clips Black Cable mount

MPN
3011-156-200C
Brand
Hebotec
EAN-13
4251827906020
Order Code
16-5119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.46
100+ £3.98
500+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hebotec 3011-156-200C is a black cable clip designed specifically for effective cable management. This self-adhesive cable mount, also referred to as the KBS-MA8M 10-60 20, provides a reliable solution for securing and organising wiring in professional and industrial environments. Engineered with ease of installation in mind, the self-adhesive backing allows for quick attachment to various surfaces without the need for additional tools, while its robust design supports the use of cable ties for enhanced stability. This product is commonly employed in applications such as data centres, automotive electrical systems, and complex machinery where neat and secure cable routing is essential. Its versatility and strength make it an invaluable component for maintaining orderly and efficient cable infrastructure.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 16.6mm
Length 236mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot