Hebotec 3011-154-180C KBS-MA8M Cable mount Black

MPN
3011-154-180C
Brand
Hebotec
EAN-13
4251827906006
Order Code
16-5117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-154-180C KBS-MA8M Cable Mount is a reliable and efficient self-adhesive cable clip designed for securing and organising cables in a wide range of industrial and electronic applications. Crafted in black, this cable mount measures 8 to 35 mm and is intended for use with cable ties, offering a strong adhesive backing that ensures a secure attachment to surfaces, providing an effective solution for cable management without the need for screws or additional fastening hardware. Engineers might find this cable mount particularly useful in environments where maintaining an organised wire layout is crucial, such as in telecommunications, data centres, or automotive industries, where space constraints and neatness are critical.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 16.6mm
Length 209mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot