Hebotec 3011-152-150C KBS-MA8M Cable Clip Black Cable mount 4-20mm

MPN
3011-152-150C
Brand
Hebotec
EAN-13
4251827905986
Order Code
16-5115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-152-150C is a robust self-adhesive cable clip designed for secure cable management, bearing the model designation KBS-MA8M. This black cable mount accommodates cables ranging from 4 mm to 20 mm in diameter, providing a versatile solution for organising wiring in various settings. The use of high-quality adhesive allows for a reliable attachment to flat surfaces, ensuring stability even in challenging environments. This makes it ideal for engineering applications where space efficiency and organisational tidiness are required, such as in electrical panels, automotive systems, or industrial machinery. By facilitating the use of cable ties alongside its self-adhesive mechanism, it serves as an adaptable cable fastening component essential in maintaining orderly and functional cable layouts.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 13.9mm
Length 168.6mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot