Hebotec 3011-144C Hebotec KBS-MI8M Cable Clip Black 8-35mm Cable Mount

MPN
3011-144C
Brand
Hebotec
EAN-13
4251827905931
Order Code
16-5112
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Hebotec 3011-144C Hebotec KBS-MI8M Cable Clip is a robust and reliable solution for cable management, designed to secure cables ranging from 8 mm to 35 mm in diameter. This black, self-adhesive cable mount provides a versatile and efficient method for fastening cables, ensuring a clean and organised installation. Engineered to meet the demands of various applications, it is particularly suitable for use in industrial and commercial settings where the management of cable runs is critical. Its straightforward adhesive backing facilitates easy installation without the need for additional tools or hardware. As a single-piece component, it offers a practical means to improve cable routing and management in diverse engineering environments.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 16.1mm
Length 29mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot