Hebotec 3011-136-200C KBS-EGT 10-60 Cable Mount Clip Black

MPN
3011-136-200C
Brand
Hebotec
EAN-13
4251827905900
Order Code
16-5107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.67
10+ £4.29
100+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hebotec 3011-136-200C is a robust cable mount clip designed to provide secure and reliable cable management solutions. This product, also known as the KBS-EGT 10-60, is an adhesive cable fastener with a self-adhesive backing that allows for easy installation on a variety of surfaces. Designed for use with cable ties, it ensures that cables are neatly organised and held firmly in place. The clip is particularly suitable for applications in environments where secure and efficient cable management is required, such as in electrical panels, telecommunications infrastructure, and networking installations. Its black colour offers a discreet appearance, making it ideal for both professional and commercial settings.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 19.4mm
Length 236mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot