Hebotec 3011-134C KBS-EGT 8-35 20 Cable mount Black

MPN
3011-134C
Brand
Hebotec
EAN-13
4251827905870
Order Code
16-5106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hebotec 3011-134C, also known as KBS-EGT 8-35 20, is a self-adhesive cable mount designed to secure cable ties effectively. This black cable clip is engineered to provide a reliable adhesive fastening solution, ensuring cables remain firmly in place within various installations. Constructed for robust use, the mount supports efficient cable management, facilitating neat and organised layouts. Its design is particularly suitable for applications in electrical enclosures, machinery, or any environment where orderly cable routing is crucial. By employing Hebotec's adhesive cable fastener, engineers can ensure longevity and stability in securing cable bundles, enhancing the overall integrity of the electrical or mechanical system.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 19.3mm
Length 29mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot