Hebotec 3011-134-180C KBS-EGT 8-35 Cable Clips Mounting Black

MPN
3011-134-180C
Brand
Hebotec
EAN-13
4251827905887
Order Code
16-5105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.31
100+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hebotec, with the manufacturer's part number 3011-134-180C, offers the KBS-EGT 8-35 20 cable mount, a black self-adhesive cable clip designed for efficient cable management. This durable and reliable accessory utilises a self-adhesive backing, allowing for easy installation on a variety of surfaces without the need for additional hardware, ensuring a secure hold for cable ties and optimal cable organisation. Typically used in engineering environments such as automotive, aerospace, and electrical installations, these cable clips provide a practical solution to prevent cable tangling and abrasion critical in maintaining system performance. Due to its robust construction, the Hebotec cable mount is suitable for both temporary and permanent setups, offering versatility across a wide range of applications. With a focus on reliability, these cable clips are an essential component in achieving efficient cable routing in complex wiring systems.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 19.3mm
Length 209mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot