Hebotec 3011-132C KBS-EGT Cable Clips Black Cable mount

MPN
3011-132C
Brand
Hebotec
EAN-13
4251827905856
Order Code
16-5104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.44
100+ £3.07
500+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Hebotec 3011-132C KBS-EGT cable clips are designed to secure and organise electrical cables with efficiency and reliability. These black cable mounts utilise a self-adhesive backing, allowing for straightforward installation without the need for additional tools or fasteners. Specifically engineered to support cable ties, they provide a stable fastening solution for a variety of cables ranging from 4 mm to 20 mm in diameter. Typical engineering applications include automotive wiring harnesses, industrial control panel installations, and telecommunications cable management. The robust design and strong adhesive properties ensure that cables remain securely fastened, even in environments subject to vibration or movement.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 16.6mm
Length 18.9mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot