Hebotec 3011-132-150C KBS-EGT Cable Clip Black Cable mount

MPN
3011-132-150C
Brand
Hebotec
EAN-13
4251827905863
Order Code
16-5103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.03
100+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 3011-132-150C is a self-adhesive cable mount, designed as part of the KBS-EGT 4-20 10 series, intended for securing cables efficiently and neatly. This cable clip, finished in black, is engineered to provide reliable cable management in a broad range of industrial and commercial applications where space is limited and a secure cable run is essential. The product's adhesive backing simplifies installation on smooth surfaces without the need for additional tools or fasteners, making it ideal for use in electrical cabinets, control panels, and automotive assemblies. Engineers will find this cable clip particularly valuable for maintaining order and consistency in wiring systems and ensuring that cable integrity is upheld in environments that may be subject to vibration or movement.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 16.6mm
Length 168.6mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot