Hebotec 3011-046C KBS-H 10-60 Cable Clips cable mount 20 pack white plastic

MPN
3011-046C
Brand
Hebotec
EAN-13
4251827905603
Order Code
16-5102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hebotec 3011-046C KBS-H 10-60 Cable Clips are a pack of 20 white plastic self-adhesive cable mounts designed for efficient cable management. These self-adhesive cable mounts provide a reliable solution for securing cables with cable ties to surfaces, enhancing organisation in electrical and data communication setups. Made from durable plastic, they ensure stability and longevity in various environments, making them suitable for use in both domestic and industrial settings. Their adhesive backing facilitates easy installation on clean, smooth surfaces, reducing the need for additional mounting hardware and simplifying the cable routing process in applications such as control panels, server racks, and workstations.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Spring steel
Colour White
Content 1
Height 21.3mm
Length 36.1mm
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot