Hebotec 3011-046-200C KBS-H 10-60 20 Cable Clip Cable Mount for fixing cables

MPN
3011-046-200C
Brand
Hebotec
EAN-13
4251827905610
Order Code
16-5101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.39 £5.43
100+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Hebotec 3011-046-200C is a versatile cable clip known as the KBS-H 10-60 20 Cable Mount, designed for securely fixing cables in place. This self-adhesive cable mount provides a reliable fastening solution, utilising high-quality adhesive to ensure a strong bond on various surfaces. Engineered for use with cable ties, it facilitates efficient cable management in systems with restricted space or complex routing requirements. Ideal for electrical installations, control panels, and telecommunications equipment, the Hebotec 3011-046-200C aids in maintaining organised and tidy cabling, reducing the risk of damage or interference. Its robust construction makes it suitable for both indoor and sheltered outdoor applications, offering engineers flexibility in numerous environments.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA, Spring steel
Content 1
Height 21.3mm
Length 236.1mm
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot