Hebotec 3011-042C KBS-H 4-20 Cable Clip Cable mount 10 pcs

MPN
3011-042C
Brand
Hebotec
EAN-13
4251827905566
Order Code
16-5098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hebotec 3011-042C is a precision-engineered cable clip designed specifically for secure cable management solutions. The KBS-H 4-20 is a self-adhesive cable mount that provides a reliable fastening method for cable ties, ensuring stable and organised routing of cables. It is particularly advantageous in applications where drilling or additional mounting hardware is undesirable or impractical, such as in network installations, control panels, and electronics enclosures. The self-adhesive feature of these cable mounts offers ease of installation, while their compact form factor allows utilisation in spaces with limited accessibility. Each pack contains 10 pieces, making them a practical choice for both small-scale and extensive engineering projects requiring effective cable management.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Spring steel
Content 1
Height 17.8mm
Length 18.7mm
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot