Hebotec 3011-030-300C KBS 20-100 GM C11/16 Cable mount Black Cable Clips

MPN
3011-030-300C
Brand
Hebotec
EAN-13
4251827905559
Order Code
16-5095
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hebotec 3011-030-300C presents the KBS 20-100 GM C11/16 30-300, a reliable cable clip solution designed for secure cable management. This cable mount features a self-adhesive design that ensures a strong bond to various surfaces, allowing for seamless integration into complex cable routing systems. Constructed with durable materials, the cable clip offers longevity and reliability even in demanding environments. It is ideal for use in industrial applications requiring organised cable management, such as automotive wiring harnesses, electrical cabinets, and data communication setups. The black finish provides a discreet appearance, making it suitable for both visible and concealed installations.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA, Steel (galvanized)
Colour Black
Content 1
Height 21.4mm
Length 362.1mm
Width 38.1mm

Reviews

Be the first to submit a review

Trustpilot