Hebotec 3011-026C KBS 10-60 C16 20 Cable Clips Black Cable Fixings

MPN
3011-026C
Brand
Hebotec
EAN-13
4251827905528
Order Code
16-5094
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-026C Cable Clips are precision-engineered fastening solutions designed for secure cable management. These black cable mounts, identified by the model number KBS 10-60 C16 20, are crafted to accommodate various sizes of cable ties, offering a reliable method for organising and securing cables. Featuring a robust self-adhesive backing, these clips provide convenient installation without the need for additional tools or fixtures, making them ideal for applications where drilling is not feasible or desired. Commonly employed in electrical installations and network cabling environments, they ensure cables remain neatly arranged and minimise the risk of entanglement or abrasion. Their durable construction and adhesive properties make them suitable for use in both residential and commercial settings.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Steel (galvanized)
Colour Black
Content 1
Height 19.6mm
Length 30.1mm
Width 36.1mm

Reviews

Be the first to submit a review

Trustpilot