Hebotec 3011-026-200C KBS Cable Clip Black Cable Mount

MPN
3011-026-200C
Brand
Hebotec
EAN-13
4251827905535
Order Code
16-5093
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec part number 3011-026-200C refers to the KBS Cable Clip, specifically designed for securing cables with ease and reliability. This self-adhesive cable mount, also identified as the KBS 10-60 C16 20, is crafted from durable materials and features a high-strength adhesive backing, ensuring a secure attachment to various surfaces. Its design accommodates a range of cable tie sizes, allowing for versatility in managing different cable diameters. The black finish provides an unobtrusive appearance, making it suitable for a variety of environments, including telecommunications, data centres, and industrial installations where cable management is essential. This component is ideal for applications requiring robust and space-efficient cable organisation.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA, Steel (galvanized)
Colour Black
Content 1
Height 19.6mm
Length 236.1mm
Width 30.1mm

Reviews

Be the first to submit a review

Trustpilot