Hebotec 3011-022C Cable mount Cable Clips Black Clips & Fixings

Order Code:

16-5090

Brand: Hebotec MPN: 3011-022C EAN-13: 4251827905481

Discontinued


Hebotec 3011-022C is a black self-adhesive cable mount specifically designed for efficient cable management solutions in engineering applications. Known as the KBS 4-20 C16 10, this cable mount provides a reliable method of securing cable ties, ensuring that cables are organised and securely fastened against surfaces. Constructed for ease of use, the self-adhesive backing allows for quick attachment to a variety of surfaces without the need for additional tools or hardware, making it an ideal choice for both temporary and permanent installations. This cable clip is commonly utilised in electrical panels, telecommunications equipment, and network installations where space optimisation and cable routing are crucial. The Hebotec 3011-022C is engineered to provide stability and durability, providing a practical solution for managing cables in both industrial and commercial environments.
Type Cable mount
Colour Black
Content 1
Height 16.9mm
Length 30.1mm
Width 22.1mm

Trustpilot