Hebotec 3011-004-180C Hook-and-loop Mount 20x180 mm Black 1 piece

MPN
3011-004-180C
Brand
Hebotec
EAN-13
2050006625965
Order Code
09-2995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Hebotec hook-and-loop mount, model 3011-004-180C, features a 20 mm by 180 mm black pad and is designed for secure bundling with a socket screw-on attachment. This versatile Velcro product is ideal for organising cables and securing lightweight items in various domestic or industrial settings. It allows for easy fastening and unfastening, ensuring convenience in repeated access situations.
Type Hook-and-loop mount
Width 20mm
Colour Black
Dimensions (W x H) 20 mm x 180 mm
Height 180mm
Hook-and-loop technology Hook and loop pad
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot