Hebotec 3011-002-150C Hook-and-Loop Mount 10x150mm Black 1piece for Cables

MPN
3011-002-150C
Brand
Hebotec
EAN-13
2050006625989
Order Code
09-2994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The Hebotec Hook-and-loop mount, model 3011-002-150C, features a 10 mm by 150 mm black hook-and-loop pad designed for efficient bundling. It includes a socket for screw-on installation, enhancing its utility in securing cables or organising various components. Typically used in electrical and electronics applications, this Velcro fastener provides flexibility and ease of use.
Type Hook-and-loop mount
Width 10mm
Colour Black
Dimensions (W x H) 10 mm x 150 mm
Height 150mm
Hook-and-loop technology Hook and loop pad
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot