Hebotec 3010-006C KBHP 6-60 Cable mount clip for secure cable fixing

MPN
3010-006C
Brand
Hebotec
EAN-13
4251827905368
Order Code
16-5088
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hebotec 3010-006C, also known as the KBHP 6-60 cable mount clip, is designed for secure cable fixing in various engineering contexts. This self-adhesive cable mount allows for efficient organisation and management of cables, providing a reliable fastening solution without the need for additional hardware. Engineered with precision, the clip is ideal for use in electronics, telecommunications, and industrial equipment, where it ensures cables remain neatly secured and protected from damage. The adhesive backing offers ease of installation on smooth surfaces, facilitating cable routing in confined and complex spaces. Its versatile application makes it an essential component in managing cable systems effectively.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Content 1
Height 14.6mm
Length 152.3mm
Width 34.1mm

Reviews

Be the first to submit a review

Trustpilot