Hebotec 3010-004C KBHP 6-20 Cable Clip Mount Fixing Black Plastic

MPN
3010-004C
Brand
Hebotec
EAN-13
4251827905344
Order Code
16-5086
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.78 £9.16
100+ £8.28
500+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Hebotec 3010-004C KBHP 6-20 Cable Clip Mount Fixing is designed as a robust self-adhesive cable mount that provides secure fastening solutions for cable management. This black plastic cable clip is specifically engineered to support cable ties, facilitating the organised routing and attachment of cables in electrical and electronic installations. Its adhesive backing ensures easy and reliable mounting on various surfaces, which makes it particularly useful in applications where drilling or surface damage must be avoided. Typically employed in automotive, telecommunications, and industrial control systems, the Hebotec cable mount aids in maintaining orderly installations while minimising obstruction and reducing wear on cable insulation.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 14.6mm
Length 75.4mm
Width 34.1mm

Reviews

Be the first to submit a review

Trustpilot