Hebotec 1080-102C HSKM Fastener Cable Clip Fixings Black Plastic 150mm

MPN
1080-102C
Brand
Hebotec
EAN-13
4251827912274
Order Code
16-5083
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec presents the 1080-102C HSKM Fastener Cable Clip, a reliable component designed for efficient cable management. The HSKM 3-12 FE 06 150 06 model features a robust self-adhesive backing, allowing for quick and secure attachment to various surfaces without the need for additional fixings. Constructed from durable black plastic, the clip measures 150mm in length, accommodating a range of cable sizes with a firm hold ideal for reducing strain on cables and preventing disorganisation. Engineered for use in industrial, commercial, and residential environments, this cable clip is particularly suited for situations where cable ties or other fastening solutions are employed to maintain cable pathways effectively. The Hebotec 1080-102C provides an efficient method of organisation, contributing to the operational efficiency of electrical installations and network cabling systems.
Type Fastener
Material Spring steel, Copper
Colour Black
Content 1
Height 25.6mm
Length 150mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot