Hebotec 1080-013C SKLF 3-6 Fastener Cable Clip Fixings White Plastic

MPN
1080-013C
Brand
Hebotec
EAN-13
4251827911482
Order Code
16-5080
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hebotec 1080-013C SKLF 3-6 is a self-adhesive cable clip designed for efficient cable management in various engineering applications. The clip is crafted from durable white plastic, ensuring long-lasting performance and reliable support for cable organisation. Its compact design accommodates cable diameters ranging from 3 to 6 millimetres, making it versatile for different setups. The self-adhesive backing allows for straightforward installation on a variety of smooth surfaces without the need for additional tools or fasteners. This product is ideal for use in electrical cabinets, control panels, and production lines where secure cable routing is essential for maintaining order and safety.
Type Fastener
Material Spring steel, Brass
Colour White
Content 1
Height 22.9mm
Length 8mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot