Hebotec 1080-012C SKLF 1,5 - 3 Fastener Cable Clips & Fixings

MPN
1080-012C
Brand
Hebotec
EAN-13
4251827911468
Order Code
16-5079
Country of Origin
Germany

Discontinued


Hebotec 1080-012C is a cable clip designated as the SKLF 1,5 - 3 Fastener, designed as a self-adhesive cable mount for efficient cable management. This fastener is engineered to securely hold cable ties and is designed for easy installation without the need for additional tools, relying on its adhesive backing to attach to various surfaces. Typical applications include organising and securing wiring in both industrial environments and office spaces, where maintaining a tidy and systematised cable arrangement is crucial. Its self-adhesive feature makes it particularly useful in scenarios where drilling holes or other invasive mounting methods are not feasible, providing a reliable solution for engineers seeking to streamline cable pathways.
Type Fastener
Material Spring steel, Brass
Content 1
Height 22.9mm
Length 8mm
Width 12.8mm

Trustpilot