Hebotec 1041-005C Cable bracket Stainless steel for Distribution Cabinet

MPN
1041-005C
Brand
Hebotec
EAN-13
2050012436579
Order Code
16-5067
Country of Origin
Germany

Discontinued


Hebotec 1041-005C is a high-quality cable bracket made from durable stainless steel, specifically engineered for use within distribution cabinets. This product, also identified as 3411358 - Hebotec 1041-005C, is designed to securely support and organise cables, providing both efficiency and reliability in electrical distribution frameworks. The stainless steel construction ensures excellent resistance to corrosion and mechanical wear, making it suitable for a variety of demanding environments. In engineering applications, it is commonly installed in electrical distribution cabinets to facilitate neat cable management and to secure cable paths, reducing the risk of electrical faults and improving overall system maintenance and safety.
Type Cable bracket
Material Stainless steel, Steel
Enclosure Length 56.2mm
Enclosure Height N/A
Ingress Protection Rating N/A
Content 1
Dimensions (L x W x H) 56.2 x 183.5 x 20.1 mm
Height 20.1mm
Length 56.2mm
Product Type Cable bracket
Width 183.5mm

Trustpilot