Hebotec 1035-052C SKLZ Fastener Cable Clips 3-12 mm Grey Plastic

MPN
1035-052C
Brand
Hebotec
EAN-13
4251827903791
Order Code
16-5060
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hebotec 1035-052C SKLZ Fastener Cable Clips are precision-engineered cable management solutions designed for securing cables ranging from 3 mm to 12 mm in diameter. Constructed from durable grey plastic, the self-adhesive nature of these cable clips ensures a strong and reliable hold, making them ideal for various environments where cable organisation is critical. Utilising a simple yet effective adhesive cable fastening method, these clips facilitate the neat alignment of cable ties in both commercial and industrial applications, including electrical installations, data centre management, and telecommunications infrastructures. This product's robust design and ease of use make it a preferred choice for engineers seeking efficient cable management solutions in confined or intricate spaces.
Type Fastener
Material Spring steel
Content 1
Height 34.1mm
Length 45.7mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot