Hebotec 1035-044C Hebotec SKLZ 8/12 7-18 Cable Clips white plastic

MPN
1035-044C
Brand
Hebotec
EAN-13
4251827903777
Order Code
16-5059
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1035-044C is a self-adhesive cable clip designed for securing and managing cables effectively. The Hebotec SKLZ 8/12 7-18 cable clip is constructed from durable white plastic, ensuring longevity and reliability in various industrial and technical environments. This adhesive cable fastener provides a straightforward and reliable method for organising cables without the need for additional tools, making it ideal for use in electronic equipment, server rooms, and cable routing applications. Its versatile design accommodates a wide range of cable sizes, enhancing the efficiency of cable management systems in both residential and professional settings.
Type Fastener
Material Spring steel
Colour White
Content 1
Height 42.8mm
Length 31.5mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot