Hebotec 1031-003C SKHZ Fastener Cable Clips Black Plastic 6-8mm

Order Code:

16-5050

Brand: Hebotec MPN: 1031-003C EAN-13: 4251827903456

Discontinued


Hebotec 1031-003C SKHZ Fastener Cable Clips are precision-engineered components designed for securing cable bundles ranging from 6 to 8 millimetres in diameter. Manufactured from robust black plastic, these self-adhesive cable mounts provide a reliable and efficient solution for cable management in various engineering environments. The adhesive backing ensures a secure attachment to surfaces, facilitating easy installation without the need for additional hardware. Typically employed in electrical installations and automotive applications, these cable clips help maintain organised cable pathways, ultimately enhancing system reliability and performance. Their durable construction makes them suitable for long-term use in demanding conditions.
Type Fastener
Colour Black
Content 1
Height 25.8mm
Length 51.5mm
Width 14mm

Trustpilot