Hebotec 1031-002C Hebotec SKHZ Cable Clips Fastener White Plastic

MPN
1031-002C
Brand
Hebotec
EAN-13
4251827903449
Order Code
16-5049
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Hebotec 1031-002C is a white plastic cable clips fastener designed for managing and securing cables in various engineering environments. The Hebotec SKHZ 3 - 6 fastener employs a self-adhesive backing, making it suitable for easy attachment to surfaces without the need for additional tools or hardware. With its ability to accommodate cable diameters ranging from 3 to 6 millimetres, this product is versatile for organising and keeping cable assemblies neat. Typical applications include use in telecommunications, data centres, and automotive systems, where reliable cable management is crucial for maintaining system integrity and performance. This single-piece solution simplifies installation while ensuring a tidy and efficient cable routing layout.
Type Fastener
Material Spring steel, Steel
Colour White
Content 1
Height 21.6mm
Length 51.4mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot