Hebotec 1030-312C SKHHZ 7 - 18 Fastener Cable Clips Plastic White

MPN
1030-312C
Brand
Hebotec
EAN-13
2050012443546
Order Code
16-5044
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-312C SKHHZ 7 - 18 is a single piece, plastic cable clip designed for effective cable management solutions. As a versatile self-adhesive cable mount, it accommodates cable ties for securing and organising wires efficiently in various settings. The cable fastener, made from durable materials and finished in white, is suitable for applications where reliable adhesion and stability are critical, such as in electrical installations or networking setups. Engineers can utilise these clips in environments requiring precise cable routing, ensuring both safety and operational efficiency. With its compact design, it is ideal for integrating into systems with limited space while maintaining a clean and organised appearance.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 42.2mm
Length 41.1mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot