Hebotec 1030-311C SKHHZ 3-12 Cable Clip White Plastic 12mm Length

MPN
1030-311C
Brand
Hebotec
EAN-13
2050012445359
Order Code
16-5043
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hebotec 1030-311C SKHHZ 3-12 Cable Clip exhibits a self-adhesive design ideal for securing cables in various engineering environments. Fabricated from durable white plastic, this cable clip measures 12mm in length, offering reliable stability for cable management applications. Its self-adhesive backing allows for straightforward installation on clean, smooth surfaces without the need for additional hardware, making it a convenient solution for organising cables in confined spaces or where drilling is unsuitable. This fastener is commonly employed in electrical installations, data centres, and telecommunications setups where maintaining orderly cable pathways is essential for operational efficiency.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 33.3mm
Length 41.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot