Hebotec 1030-306C Hebotec SKHHZ 17 - 30 Fastener Cable Clip Plastic White

MPN
1030-306C
Brand
Hebotec
EAN-13
2050012441498
Order Code
16-5042
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.28 £5.38
10+ £4.95
100+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-306C is a reliable fastening solution designed under the Hebotec brand, known for its precision and dependability. This particular model, the SKHHZ 17 - 30, is a self-adhesive cable clip made from durable, high-quality plastic and is finished in white. It serves as an efficient cable management component, allowing for straightforward organisation of cables and wires in structured cabling applications. Its self-adhesive backing ensures secure attachment to surfaces without the need for additional hardware, facilitating neat and orderly installations in electrical enclosures, industrial machinery, and data centre environments. The fastener is compatible with a range of cable ties, making it an ideal component for maintaining structured and clutter-free installations in professional engineering setups.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 44.1mm
Length 41.1mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot