Hebotec 1030-305C SKHHZ Fastener Cable Clips White Plastic 11-16mm

MPN
1030-305C
Brand
Hebotec
EAN-13
2050012443591
Order Code
16-5041
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-305C SKHHZ Fastener Cable Clips are designed to provide a reliable and efficient solution for cable management tasks. These white plastic cable clips have a clamping range of 11 to 16 mm, making them suitable for securing a variety of cable sizes. The product features a self-adhesive mount that allows for easy attachment to surfaces without the need for additional hardware. The clips are particularly useful in electrical engineering and telecommunications applications where organised cable routing and secure mounting are essential. The durable construction ensures long-lasting performance in both indoor and outdoor environments, making it a versatile component in comprehensive cable management systems.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 34.3mm
Length 41.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot