Hebotec 1030-304C SKHHZ 8-11 Fastener Cable Clips & Fixings

MPN
1030-304C
Brand
Hebotec
EAN-13
2050012447056
Order Code
16-5040
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.38 £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hebotec 1030-304C SKHHZ 8 - 11 offers a reliable solution for securing cables with its self-adhesive cable mount, designed for use primarily with cable ties. This fastener is crafted to provide an efficient method of organising cables, cable harnesses, or conduits where conventional mechanical fixing methods are cumbersome or unsuitable. The self-adhesive backing allows for easy installation on clean surfaces, ensuring a secure bond without the need for additional hardware. Typical applications include telecommunications equipment, data centre management, and automotive electrical systems, where space and ease of maintenance are critical factors. The Hebotec SKHHZ 8 - 11 fastener demonstrates robustness and versatility in various environments, contributing to efficient cable management and organisational effectiveness.
Type Fastener
Material Spring steel, Spring steel
Content 1
Height 30.1mm
Length 41.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot