Hebotec 1030-302C Cable Clip Secures cables white plastic 3 - 6mm diameter

MPN
1030-302C
Brand
Hebotec
EAN-13
2050012444819
Order Code
16-5038
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hebotec 1030-302C is a self-adhesive cable clip designed to securely fasten cables with diameters ranging from 3 to 6 mm. This cable clip, also alternatively known as the Hebotec SKHHZ 3 - 6 Fastener, is constructed from durable white plastic, offering a robust solution for cable management. It features a strong adhesive backing that facilitates easy attachment to surfaces without the need for additional hardware, simplifying installation in complex environments. Typically, the Hebotec 1030-302C is utilised in engineering applications such as electrical panels, data centres, and automotive dashboards where organised cable routing is essential. Its reliable fastening capability ensures stability and helps maintain an orderly arrangement of cables, contributing to improved operational efficiency and safety.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 25.8mm
Length 41.1mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot