Hebotec 1030-301C Cable Clips Plastic White 1.5-3mm

MPN
1030-301C
Brand
Hebotec
EAN-13
2050012445229
Order Code
16-5037
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hebotec 1030-301C cable clips are designed as self-adhesive cable mounts, specifically tailored for managing cables within the 1.5 to 3 mm range. This model, also referred to as the Hebotec SKHHZ 1,5 - 3 fastener, offers a reliable solution for organising and securing cables in various applications, making it ideal for both industrial and residential settings. Constructed from durable plastic, these cable clips ensure longevity and stability while their self-adhesive backing facilitates easy installation on a variety of surfaces without the need for additional fastening tools. Commonly employed in electrical enclosures and panels, these clips are invaluable in situations where space optimisation and cable management are vital, streamlining the organisation process for engineers and technicians alike.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 23.5mm
Length 41.1mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot