Hebotec 1030-212C SKHH 7-18 Fastener Cable Clips durable easy install

MPN
1030-212C
Brand
Hebotec
EAN-13
2050012447070
Order Code
16-5036
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hebotec 1030-212C SKHH 7-18 Cable Clips are designed for securing and organising cables efficiently in various engineering environments. These fasteners utilise a robust self-adhesive backing, allowing for easy installation on a wide array of surfaces without the need for additional tools. Engineered for durability, the Hebotec cable clips ensure reliable cable management under typical load conditions, accommodating cable ties effectively. The product's self-adhesive nature makes it particularly suitable for applications in electrical installations, automotive wiring, and telecommunication setups where a stable and orderly cabling system is essential.
Type Fastener
Material Spring steel, Spring steel
Content 1
Height 41.6mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot