Hebotec 1030-206C SKHH 17 - 30 Fastener Cable Clip Fixing White Plastic

MPN
1030-206C
Brand
Hebotec
EAN-13
2050012443621
Order Code
16-5034
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-206C SKHH 17 - 30 is a self-adhesive cable mount designed for efficient cable management tasks. This fastener, constructed from durable white plastic, provides a reliable solution for securing cables by allowing them to be easily organised and held in place with cable ties. The adhesive backing ensures a firm attachment to various surfaces, enhancing the stability of the cable arrangement. Engineers typically utilise this cable clip in applications requiring careful routing of cables in environments such as control panels, server rooms, and other electrical installations where cable management is critical. Its design facilitates a neat and orderly setup, reducing clutter and potential hazards associated with loose cables.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 42.1mm
Length 42.7mm
Width 26.1mm

Reviews

Be the first to submit a review

Trustpilot