Hebotec 1030-205C SKHH 11-16 Fastener Cable Clip White Plastic for 11-16mm Cable

MPN
1030-205C
Brand
Hebotec
EAN-13
2050012447063
Order Code
16-5033
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1030-205C SKHH 11-16 Fastener is a self-adhesive cable clip engineered for securely managing cables of diameters ranging from 11 to 16 millimetres. Fabricated from durable white plastic, this fastening solution ensures robust retention of cable assemblies and is designed for ease of use in a variety of environments. Its adhesive backing facilitates a straightforward installation process, eliminating the need for additional hardware and providing a reliable mounting base for securing cable ties in place. Typical engineering applications for this fastener include electrical and electronic equipment enclosures, telecommunication cabinets, and consumer electronics, where orderly cable organisation is essential.
Type Fastener
Material Spring steel, Spring steel
Colour White
Content 1
Height 31.9mm
Length 42.7mm
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot