Hebotec 1030-012C Cable Clip for SKH 7-18 Fastener s Plastic

MPN
1030-012C
Brand
Hebotec
EAN-13
2050012445069
Order Code
16-5024
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.83 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hebotec 1030-012C is a cable clip designed for compatibility with the SKH 7-18 fastener system. This component is crafted from durable plastic and has been developed to offer reliable management of cable arrangements through its self-adhesive mounting feature. As an adhesive cable fastener, it ensures secure attachment of cable ties to various surfaces, providing a neat and organised setup. Engineers frequently utilise these cable clips in environments where maintaining tidy and efficient cable routing is crucial, such as within electronics enclosures, telecommunications installations, or automotive wiring systems. The Hebotec 1030-012C facilitates ease of installation and maintenance, contributing to enhanced system reliability and performance.
Type Fastener
Material Spring steel, Steel
Content 1
Height 37.2mm
Length 50.9mm
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot