Hebotec 1030-005C SKH 11-16 Cable Clip Fastener for fixing cables securely

MPN
1030-005C
Brand
Hebotec
EAN-13
2050012445090
Order Code
16-5021
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hebotec 1030-005C SKH 11-16 Cable Clip Fastener is designed to securely fix cables with precision and reliability. This cable clip serves as a self-adhesive cable mount, suitable for maintaining the organisation and safety of cable installations. It supports cable ties and offers an adhesive backing that allows for easy and quick mounting without the need for additional hardware. Engineers often utilise this fastener in applications where efficient cable routing and management are required, such as in electrical panels, machinery, and telecommunications equipment. The Hebotec SKH 11-16 Fastener provides a practical solution for ensuring cables remain securely in place in both static and dynamic environments.
Type Fastener
Material Spring steel, Steel
Content 1
Height 29.5mm
Length 50.9mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot