Hebotec 1030-002C SKH Cable Clips & Fixings

MPN
1030-002C
Brand
Hebotec
EAN-13
2050012441245
Order Code
16-5018
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Hebotec 1030-002C SKH Cable Clips are precision-engineered fastening solutions designed for securing cables within the specified range of 3 to 6 millimetres. These self-adhesive cable mounts utilise a robust adhesive backing that ensures reliable attachment to various surfaces, facilitating the efficient organisation and management of cable systems. The SKH Cable Clips are particularly suitable for applications in environments where it is crucial to maintain clear and orderly wiring, such as in industrial control panels, wiring harness assemblies, and electronic enclosures. The use of these adhesive cable fasteners enables engineers to achieve streamlined installations, reducing the risk of cable-related malfunctions by minimising mechanical stress on the cables. By providing a secure means of cable organisation, Hebotec's solution supports both new installations and retrofits in diverse industrial and electronic applications.
Type Fastener
Material Spring steel, Steel
Content 1
Height 21.1mm
Length 50.9mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot